
Bus Receivers 3.3V LVDS Receiver 2Bit HS Differential
Checking distributor stock and pricing after the page loads.
Onsemi FIN1028MX_Q technical specifications.
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Series | FIN1028 |
| RoHS | Not Compliant |
No datasheet is available for this part.