Sign in to ask questions about the Onsemi FIN1048M_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1048M_Q technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Interface | RS-422 |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.023492oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FIN1048M_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
