
The FIN1048MTC_Q is a 4-channel transceiver from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device features a data rate of 400Mbps and a propagation delay of 2.5ns. It is packaged in a TSSOP package and is available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Series | FIN1048 |
| RoHS | Not Compliant |