
The FIN1049MTCX_Q is a dual voltage regulator with an operating supply voltage of 3.3V, capable of delivering 25mA of output current. It features a propagation delay of 3.5ns and a fall time of 1ns. The device is designed for surface mount applications and is packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is suitable for use in applications where a stable voltage is required.
Onsemi FIN1049MTCX_Q technical specifications.
| Package/Case | TSSOP |
| Fall Time | 1ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Outputs | 6 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 25mA |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Series | FIN1049 |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FIN1049MTCX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
