
The FIN1102MTC_Q is a single-channel receiver with a data rate of 800Mbps, operating within a temperature range of -40°C to 85°C. It is supplied by a 3.3V voltage source and draws a maximum current of 23mA. The device is packaged in a TSSOP package, available in quantities of 9400 per rail or tube packaging. The FIN1102MTC_Q features a propagation delay of 1.1ns.
Onsemi FIN1102MTC_Q technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 9400 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.1ns |
| Series | FIN1102 |
| Supply Current | 23mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1102MTC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
