
LVDS Repeater 0.45V 14-Pin TSSOP T/R
Onsemi FIN1102MTCX_NL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| RoHS | Compliant |
No datasheet is available for this part.