
Bus Transmitters 4 Port Repeater LVDS Hi Speed
Onsemi FIN1104MTC_Q technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Series | FIN1104 |
| RoHS | Not Compliant |
No datasheet is available for this part.