
The FIN1532MTC_Q is a 4-receiver transceiver with a data rate of 400Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a TSSOP package and is available in quantities of 9400. The transceiver is designed to operate within a supply voltage range of 4.5V to 5.5V, with a maximum supply current of 23mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FIN1532MTC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FIN1532MTC_Q technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9400 |
| Packaging | Rail/Tube |
| Series | FIN1532 |
| Supply Current | 23mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1532MTC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.