
LVDS Interface IC Link Serializer LV 28Bit
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FIN3385 |
| RoHS | Not Compliant |
