Onsemi FJA4210RTU technical specifications.
| Collector Base Voltage (VCBO) | -200V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 50 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJA4210RTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.