Sign in to ask questions about the Onsemi FJNS7565BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJNS7565BU technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Voltage (VCEO) | 10V |
| Collector-emitter Voltage-Max | 450mV |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 450 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJNS7565BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
