
The FJNS7565TA is a single NPN transistor with a collector base voltage of 40V and a maximum collector current of 5A. It features a gain bandwidth product of 150MHz and a minimum current gain of 450. The transistor is packaged in a TO-226-3 case and is mounted through a hole. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi FJNS7565TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJNS7565TA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Voltage (VCEO) | 10V |
| Collector-emitter Voltage-Max | 450mV |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 450 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| Series | FJNS7565 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJNS7565TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
