Onsemi FJP3307DH2 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 9V |
| hFE Min | 26 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 80W |
| RoHS Compliant | Yes |
| Series | FJP3307D |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJP3307DH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.