The FJP5027RHTU is a TO-220-3 packaged NPN transistor from Onsemi. It features a collector-emitter breakdown voltage of 800V and a maximum collector current of 3A. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 50W. The transistor's transition frequency is 15MHz, making it suitable for high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJP5027RHTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJP5027RHTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.1kV |
| Collector Emitter Breakdown Voltage | 800V |
| Collector Emitter Voltage (VCEO) | 800V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 15MHz |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| Transition Frequency | 15MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJP5027RHTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.