Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FJP5555STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FJP5555STU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.05kV |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 14V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Package Quantity | 2000 |
| Polarity | NPN |
| Weight | 0.080072oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJP5555STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.