The FJT44TF_Q is a NPN transistor from Onsemi with a maximum collector-emitter voltage of 400V and collector base voltage of 500V. It features a high current gain of 40 and can handle a maximum collector current of 300mA. The device is packaged in a SOT-223 case and is suitable for operation over a temperature range of -55°C to 150°C. The FJT44TF_Q is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 500V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 40 |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | FJT44 |
| RoHS | Not Compliant |