The FJV1845PMTF_Q is a NPN transistor with a maximum collector-emitter voltage of 120V and a maximum collector current of 50mA. It has a gain bandwidth product of 100MHz and a minimum current gain of 200. The device is packaged in a SOT-23 package and is rated for operation between -55°C and 150°C. It is available on tape and reel in quantities of 3000.
Checking distributor stock and pricing after the page loads.
Onsemi FJV1845PMTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 120V |
| Collector-emitter Voltage-Max | 120V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | FJV1845 |
| RoHS | Not Compliant |
No datasheet is available for this part.