Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FL7701M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dimming | Yes |
| High Level Output Current | 250mA |
| Low Level Output Current | 250mA |
| Max Input Voltage | 308V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 850uA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 250mA |
| Output Voltage | 15.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FL7701M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FL7701M
Product Discontinuation Notice P277A provides end-of-life details and replacement options for various Fairchild logic, power, and optoelectronic components.
