Sign in to ask questions about the Onsemi FL7732M-F116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FL7732M-F116 technical specifications.
| Package/Case | SOIC |
| Frequency | 65kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage (AC) | 308V |
| Min Input Voltage (AC) | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 633mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 65 kHz |
| Output Current | 180mA |
| Output Current per Channel | 5mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 633mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FL7732 |
| Supply Current | 5mA |
| Switching Frequency-Max | 65kHz |
| Topology | Flyback |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FL7732M-F116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
