
The FL7930BM is a flyback switcher from Onsemi, packaged in a SOP format for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 20V and a minimum supply voltage of 13V. It consumes an operating supply current of 2.5mA. The FL7930BM is available in quantities of 95, packaged in rail/Tube packaging.
Onsemi FL7930BM technical specifications.
| Package/Case | SOP |
| Frequency | 350kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FL7930BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
