Onsemi FL7930CM technical specifications.
| Package/Case | SOP |
| Frequency | 350kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FL7930CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
