The FM27C010QE150 is a 1Mb parallel CMOS EPROM from Onsemi. It operates at a supply voltage of 5V and has a maximum operating temperature of 85°C. The device is packaged in a CDIP and has a minimum operating temperature of 0°C. The FM27C010QE150 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FM27C010QE150 technical specifications.
| Access Time | 150ns |
| Package/Case | CDIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Programming Voltage | 12.75V |
| RoHS Compliant | No |
| Series | FM27C010 |
| RoHS | Not Compliant |