The FMB3946_Q transistor from Onsemi features a collector base voltage of 40V and a maximum collector current of 200mA. It has a gain bandwidth product of 200MHz and a maximum power dissipation of 700mW. The device operates over a temperature range of -55°C to 150°C. It is available in a tape and reel packaging with a quantity of 15000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FMB3946_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Series | FMB3946 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMB3946_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.