Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FMBA14_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMBA14_Q technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 1.2A |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 10000 |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 700mW |
| Series | FMBA14 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMBA14_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.