The FMBM5401 SB74001 is a surface mount transistor with a collector-emitter breakdown voltage of 150V and a maximum collector current of 600mA. It has a maximum power dissipation of 700mW and a transition frequency of 300MHz. The device is packaged in a SOT-23-6 package and is available in quantities of 3000 on tape and reel. The FMBM5401 SB74001 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Onsemi FMBM5401_SB74001 technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 600mA |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
No datasheet is available for this part.
