
Video ICs Video Filter Driver 3-Ch High Def
Onsemi FMS6363CSX_NL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FMS6363 |
| Supply Current | 30mA |
| RoHS | Compliant |
No datasheet is available for this part.
