Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 200mA |
| Height | 0.551inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 0.299inch |
| RoHS | Compliant |