
High-speed transistor optocoupler with 1 Mbit/s data rate, featuring a SOIC package for surface mounting. Offers 2.5kV isolation voltage and operates with LVTTL/LVCMOS 3.3V logic. Key specifications include a 50% current transfer ratio, 8mA maximum collector current, and 16mA forward current. Designed for a wide operating temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is supplied in bulk packaging.
Onsemi FOD050L technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 16mA |
| Height | 3.63mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD050L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
