Sign in to ask questions about the Onsemi FOD053LR2_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD053LR2_Q technical specifications.
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FOD053L |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD053LR2_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
