
The FOD070L is a 1-channel DC optocoupler with a 7V output voltage and 60mA current capability. It has a maximum power dissipation of 100mW and is packaged in a SOIC package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is designed for surface mount applications and has a current transfer ratio of 7000%. The FOD070L is suitable for use in a variety of applications where electrical isolation is required.
Onsemi FOD070L technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 7000% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | FOD070L |
| RoHS | Compliant |
No datasheet is available for this part.
