Onsemi FOD073LR2_Q technical specifications.
| Current Transfer Ratio | 7000% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FOD073L |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD073LR2_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
