
General purpose optocoupler featuring 5kV isolation voltage and a 1-element, logic IC output. This unidirectional optocoupler supports a 2.5Mbps data rate with a 300ns propagation delay and 25ns fall time. It operates with a 10mA forward current, delivering up to 25mA output current. Packaged in a 1-element DIP for through-hole mounting, it functions within a 4.5V to 20V supply voltage range and is RoHS compliant.
Sign in to ask questions about the Onsemi FOD2200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD2200 technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 10mA |
| Height | 5.08mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| Weight | 0.031429oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
