
High-speed, logic-output optocoupler featuring a single channel and DC input. Operates unidirectionally with a 10Mbps data rate and 75ns propagation delay. Offers 5kV isolation voltage and a 50mA output current. Packaged in an 8-pin PDIP for through-hole mounting, with a wide operating temperature range of -40°C to 85°C.
Onsemi FOD260L technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.003us |
| Forward Current | 50mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Weight | 0.891g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD260L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
