
High-speed, single-channel optocoupler for general applications. Features 10 Mbps data rate, 3.3V logic gate output, and 5kV isolation voltage. Surface mountable in an 8-pin DIP package, this unidirectional optocoupler offers a 50mA output current and operates across a -40°C to 85°C temperature range. Includes 90ns turn-on delay and 30ns fall time.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.003us |
| Forward Current | 50mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Weight | 0.72g |
| RoHS | Compliant |
