Single-channel, unidirectional logic gate output optocoupler designed for high-speed data transmission up to 10 Mbps. Features a 3.3V input, 50mA forward and output current, and a 5V reverse breakdown voltage. Operates across a -40°C to 85°C temperature range with a propagation delay of 75ns and fall time of 3ns. Packaged in an 8-pin DIP SMD/SMT for surface mounting, supplied in tape and reel with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 3ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Weight | 0.72g |
| RoHS | Compliant |