8-Pin DIP 10 Mbit/s Single-Channel High Speed 3.3V Logic Gate Output Optocoupler, 1000-BLKBG
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 7 |
| Supply Voltage-Min | 2.7 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |