
Single-channel phototransistor optocoupler featuring 5kV isolation voltage and 400mV collector-emitter saturation voltage. Offers a 200% current transfer ratio with a 10mA input current and 50mA maximum collector current. Designed for through-hole mounting in a DIP package, operating within a -40°C to 85°C temperature range. Bandwidth extends to 10kHz, with a 400mV collector-emitter breakdown voltage.
Onsemi FOD2711A technical specifications.
| Bandwidth | 10kHz |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Height | 3.94mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Length | 9.91mm |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Weight | 0.891g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2711A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
