
General purpose optocoupler featuring a phototransistor output. Offers 5kV isolation voltage and a 400mV collector-emitter saturation voltage. Supports a maximum collector current of 50mA with a 200% current transfer ratio. Operates with a 10mA input current and 10kHz bandwidth, housed in an 8-pin DIP through-hole package.
Onsemi FOD2711ATV technical specifications.
| Bandwidth | 10kHz |
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Height | 5.08mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.9g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2711ATV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
