
General purpose optically isolated amplifier featuring a phototransistor output. Offers 5kV isolation voltage and a 10kHz bandwidth. Operates with a 20mA forward current and 10mA input current, providing up to 50mA output current per channel. DIP package with through-hole mounting, 400mV collector-emitter saturation voltage, and a 200% current transfer ratio. Rated for -40°C to 85°C operating temperature.
Onsemi FOD2711AV technical specifications.
| Bandwidth | 10kHz |
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.891g |
| RoHS | Compliant |
No datasheet is available for this part.
