
General purpose optocoupler featuring a phototransistor output and DC input. Offers 2.5kV isolation voltage with a 70V collector-emitter breakdown voltage. Designed for surface mount with a 10mA input current and 200% current transfer ratio. Operates within a -40°C to 85°C temperature range, packaged in an 8-pin SOIC.
Onsemi FOD2712AR2 technical specifications.
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Height | 3.63mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 5.13mm |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| Width | 4.16mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2712AR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
