
General purpose optocoupler featuring a phototransistor output and DC input, offering 2.5kV isolation voltage. This 8-pin SOIC surface mount component operates with a maximum collector current of 50mA and a forward current of 20mA, boasting a 200% current transfer ratio. Designed for a bandwidth of 10kHz, it functions within an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD2712AR2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2712AR2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
