
The FOD2741ASV is a phototransistor output optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a surface mount package and has a maximum power dissipation of 145mW. It is suitable for use in a variety of applications where electrical isolation is required.
Checking distributor stock and pricing after the page loads.
Onsemi FOD2741ASV technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| RoHS | Compliant |
No datasheet is available for this part.
