
General purpose transistor output optocoupler featuring a 5kV isolation voltage and 1 channel. This through-hole component offers a 200% current transfer ratio with a 10mA input current and 20mA forward current. Maximum collector current is 50mA, with a collector-emitter breakdown voltage of 30V and a saturation voltage of 400mV. Operating temperature range is -40°C to 85°C, with a bandwidth of 50kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD2741AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 50kHz |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2741AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
