
General purpose optically isolated amplifier featuring a phototransistor output. Offers 5kV isolation voltage and a 50kHz bandwidth. Operates with a 10mA input current and provides up to 50mA output current per channel. DIP package for through-hole mounting, with a collector-emitter saturation voltage of 400mV. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD2741ATV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD2741ATV technical specifications.
| Bandwidth | 50kHz |
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.9g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2741ATV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
