
General purpose optically isolated amplifier featuring a phototransistor output. Offers 5kV isolation voltage and a 400mV collector-emitter saturation voltage. Supports a maximum collector current of 50mA with a 20mA forward current requirement. Operates across a -40°C to 85°C temperature range and is RoHS compliant. Packaged in a DIP through-hole mount.
Onsemi FOD2741AV technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| RoHS Compliant | Yes |
| Weight | 0.891g |
| RoHS | Compliant |
No datasheet is available for this part.