
DC-IN 1-CH Optocoupler with Phototransistor output, featuring 5kV isolation voltage and 50kHz bandwidth. This surface mount component offers a 200% current transfer ratio, 50mA maximum collector current, and 20mA forward current. Operating temperature range is -40°C to 85°C, with a 400mV collector-emitter saturation voltage. Packaged in tape and reel, this RoHS compliant device is designed for general optoelectronic isolation applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD2741BSDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 50kHz |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Height | 3.94mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2741BSDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
