
Optically Isolated Amplifier featuring a phototransistor output and DC input. Achieves 5kV isolation voltage with a 400mV collector-emitter saturation voltage. Supports a maximum collector current of 50mA and a current transfer ratio of 200%. Packaged in a DIP for through-hole mounting, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Height | 5.08mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.891g |
| RoHS | Compliant |