The FOD2741BV_Q is a phototransistor output type device with a single channel. It can handle a maximum collector current of 50mA and a forward current of 20mA. The device operates within a temperature range of -40°C to 85°C. The FOD2741BV_Q is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Packaging | Bulk |
| RoHS | Not Compliant |