
General purpose optocoupler featuring a phototransistor output. This 8-pin SOIC surface mount component offers 2.5kV isolation voltage and a 400mV collector-emitter saturation voltage. It operates with a 10mA input current, supporting DC input type, and provides a 200% current transfer ratio with a maximum collector current of 50mA. Bandwidth is specified at 50kHz, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |