
The FOD2742CR1_Q is an isolation amplifier with a bandwidth of 50kHz and a collector emitter saturation voltage of 400mV. It features a current transfer ratio of 200% and a forward current of 20mA. The device operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 145mW. It is available in a SOIC package and is packaged in tape and reel quantities of 500.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 145mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reference Voltage | 2.5V |
| Series | FOD2742C |
| RoHS | Not Compliant |
